


RSBC6.8CST2RA | |
|---|---|
DigiKey Part Number | RSBC6.8CST2RATR-ND - Tape & Reel (TR) RSBC6.8CST2RACT-ND - Cut Tape (CT) RSBC6.8CST2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSBC6.8CST2RA |
Description | TVS DIODE 3.5VWM VMN2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2 |
Datasheet | Datasheet |
EDA/CAD Models | RSBC6.8CST2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.62V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17200 € | 17,20 € |
| 500 | 0,12918 € | 64,59 € |
| 1.000 | 0,11535 € | 115,35 € |
| 2.000 | 0,10369 € | 207,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08561 € | 684,88 € |
| 16.000 | 0,07866 € | 1.258,56 € |
| 24.000 | 0,07512 € | 1.802,88 € |
| 40.000 | 0,07114 € | 2.845,60 € |
| 56.000 | 0,06879 € | 3.852,24 € |
| 80.000 | 0,06755 € | 5.404,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |








