RRE07VSM6STR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,38000 €
Datasheet
TUMD2SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRE07VSM6STR

DigiKey Part Number
RRE07VSM6STR-ND - Tape & Reel (TR)
RRE07VSM6SCT-ND - Cut Tape (CT)
RRE07VSM6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRE07VSM6STR
Description
DIODE STD 600V 700MA TUMD2SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount TUMD2SM
Datasheet
 Datasheet
EDA/CAD Models
RRE07VSM6STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2SM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25500 €2,55 €
1000,16170 €16,17 €
5000,12118 €60,59 €
1.0000,10809 €108,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09143 €274,29 €
6.0000,08235 €494,10 €
9.0000,07391 €665,19 €
15.0000,07220 €1.083,00 €
21.0000,07109 €1.492,89 €
30.0000,06832 €2.049,60 €
75.0000,06558 €4.918,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €