Parametric Equivalent

RRE04EA6DTR | |
|---|---|
DigiKey Part Number | 846-RRE04EA6DTR-ND - Tape & Reel (TR) 846-RRE04EA6DTRCT-ND - Cut Tape (CT) 846-RRE04EA6DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE04EA6DTR |
Description | DIODE ARRAY GP 600V 400MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,34690 € | 34,69 € |
| 500 | 0,26726 € | 133,63 € |
| 1.000 | 0,24160 € | 241,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22419 € | 672,57 € |
| 6.000 | 0,19884 € | 1.193,04 € |
| 9.000 | 0,17483 € | 1.573,47 € |
| 21.000 | 0,17049 € | 3.580,29 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |


