
RR2LAM6STR | |
|---|---|
DigiKey Part Number | RR2LAM6STR-ND - Tape & Reel (TR) RR2LAM6SCT-ND - Cut Tape (CT) RR2LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2LAM6STR |
Description | DIODE STANDARD 600V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR2LAM6STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,26720 € | 26,72 € |
| 500 | 0,20386 € | 101,93 € |
| 1.000 | 0,18344 € | 183,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15746 € | 472,38 € |
| 6.000 | 0,14438 € | 866,28 € |
| 9.000 | 0,13771 € | 1.239,39 € |
| 15.000 | 0,13021 € | 1.953,15 € |
| 21.000 | 0,12578 € | 2.641,38 € |
| 30.000 | 0,12147 € | 3.644,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

