Parametric Equivalent

RFNL10BGE6STL | |
|---|---|
DigiKey Part Number | 846-RFNL10BGE6STLTR-ND - Tape & Reel (TR) 846-RFNL10BGE6STLCT-ND - Cut Tape (CT) 846-RFNL10BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFNL10BGE6STL |
Description | DIODE STANDARD 600V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,34000 € | 13,40 € |
| 100 | 0,91480 € | 91,48 € |
| 500 | 0,73288 € | 366,44 € |
| 1.000 | 0,72053 € | 720,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61115 € | 1.527,88 € |
| 5.000 | 0,58867 € | 2.943,35 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,51680 € |


