Parametric Equivalent

RF101LAM2STFTR | |
|---|---|
DigiKey Part Number | RF101LAM2STFTR-ND - Tape & Reel (TR) RF101LAM2STFCT-ND - Cut Tape (CT) RF101LAM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101LAM2STFTR |
Description | DIODE STANDARD 200V 1A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF101LAM2STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,18226 € | 91,13 € |
| 1.000 | 0,16369 € | 163,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14006 € | 420,18 € |
| 6.000 | 0,12816 € | 768,96 € |
| 9.000 | 0,12209 € | 1.098,81 € |
| 15.000 | 0,11527 € | 1.729,05 € |
| 21.000 | 0,11123 € | 2.335,83 € |
| 30.000 | 0,10731 € | 3.219,30 € |
| 75.000 | 0,10508 € | 7.881,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |








