Similar
Similar
Similar

RDD023N50TL | |
|---|---|
DigiKey Part Number | RDD023N50TLTR-ND - Tape & Reel (TR) RDD023N50TLCT-ND - Cut Tape (CT) RDD023N50TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDD023N50TL |
Description | MOSFET N-CH 500V 2A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2A (Tc) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RDD023N50TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 151 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28679 € | 716,98 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| 7.500 | 0,25403 € | 1.905,22 € |
| 12.500 | 0,24233 € | 3.029,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |




