
RCJ120N20TL | |
|---|---|
DigiKey Part Number | RCJ120N20TLTR-ND - Tape & Reel (TR) RCJ120N20TLCT-ND - Cut Tape (CT) RCJ120N20TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ120N20TL |
Description | MOSFET N-CH 200V 12A LPTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 12A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
EDA/CAD Models | RCJ120N20TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 5.25V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03400 € | 10,34 € |
| 100 | 0,69020 € | 69,02 € |
| 500 | 0,54418 € | 272,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48845 € | 488,45 € |
| 2.000 | 0,43486 € | 869,72 € |
| 3.000 | 0,42173 € | 1.265,19 € |
| 5.000 | 0,40911 € | 2.045,55 € |
| 7.000 | 0,40102 € | 2.807,14 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

