Parametric Equivalent



RBR2VWM60ATFTR | |
|---|---|
DigiKey Part Number | 846-RBR2VWM60ATFTR-ND - Tape & Reel (TR) 846-RBR2VWM60ATFTRCT-ND - Cut Tape (CT) 846-RBR2VWM60ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2VWM60ATFTR |
Description | DIODE SCHOTTKY 60V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RBR2VWM60ATFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25820 € | 25,82 € |
| 500 | 0,19672 € | 98,36 € |
| 1.000 | 0,17690 € | 176,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15170 € | 455,10 € |
| 6.000 | 0,13896 € | 833,76 € |
| 9.000 | 0,13253 € | 1.192,77 € |
| 15.000 | 0,12778 € | 1.916,70 € |
| 21.000 | 0,12095 € | 2.539,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |


