
RB450UMTL | |
|---|---|
DigiKey Part Number | 846-RB450UMTLTR-ND - Tape & Reel (TR) 846-RB450UMTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RB450UMTL |
Description | DIODE SCHOTTKY 40V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,25460 € | 25,46 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

