RB168VYM100FHTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,24000 €
Datasheet
YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RB168VYM100FHTR

DigiKey Part Number
RB168VYM100FHTR-ND - Tape & Reel (TR)
RB168VYM100FHCT-ND - Cut Tape (CT)
RB168VYM100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168VYM100FHTR
Description
DIODE SCHOTTKY 100V 1A TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB168VYM100FHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.7 ns
Current - Reverse Leakage @ Vr
300 nA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
1000,14690 €14,69 €
5000,10974 €54,87 €
1.0000,09774 €97,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08057 €241,71 €
6.0000,07377 €442,62 €
9.0000,06677 €600,93 €
15.0000,06509 €976,35 €
21.0000,06377 €1.339,17 €
30.0000,06123 €1.836,90 €
75.0000,05889 €4.416,75 €
150.0000,05468 €8.202,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €