Parametric Equivalent



RB168VYM-60FHTR | |
|---|---|
DigiKey Part Number | RB168VYM-60FHTR-ND - Tape & Reel (TR) RB168VYM-60FHCT-ND - Cut Tape (CT) RB168VYM-60FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VYM-60FHTR |
Description | DIODE SCHOTTKY 60V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB168VYM-60FHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.15 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,10974 € | 54,87 € |
| 1.000 | 0,09774 € | 97,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07018 € | 210,54 € |
| 6.000 | 0,06862 € | 411,72 € |
| 9.000 | 0,06856 € | 617,04 € |
| 15.000 | 0,06376 € | 956,40 € |
| 21.000 | 0,06355 € | 1.334,55 € |
| 30.000 | 0,05893 € | 1.767,90 € |
| 75.000 | 0,05564 € | 4.173,00 € |
| 150.000 | 0,05496 € | 8.244,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


