Direct
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB162M-40TR | |
|---|---|
DigiKey Part Number | RB162M-40TR-ND - Tape & Reel (TR) RB162M-40CT-ND - Cut Tape (CT) RB162M-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162M-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06245 € | 187,35 € |
| 6.000 | 0,05634 € | 338,04 € |
| 9.000 | 0,05322 € | 478,98 € |
| 15.000 | 0,04971 € | 745,65 € |
| 21.000 | 0,04763 € | 1.000,23 € |
| 30.000 | 0,04561 € | 1.368,30 € |
| 75.000 | 0,04118 € | 3.088,50 € |
| 150.000 | 0,03860 € | 5.790,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |











