Parametric Equivalent



RB095BGE-30TL | |
|---|---|
DigiKey Part Number | RB095BGE-30TLTR-ND - Tape & Reel (TR) RB095BGE-30TLCT-ND - Cut Tape (CT) RB095BGE-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-30TL |
Description | DIODE ARRAY SCHOTT 30V 6A TO-252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-30TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 425 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,78700 € | 7,87 € |
| 100 | 0,62160 € | 62,16 € |
| 500 | 0,49012 € | 245,06 € |
| 1.000 | 0,44783 € | 447,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38640 € | 966,00 € |
| 5.000 | 0,36135 € | 1.806,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |












