RB085BM-90TL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 2,15000 €
Datasheet
BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RB085BM-90TL

DigiKey Part Number
RB085BM-90TLTR-ND - Tape & Reel (TR)
RB085BM-90TLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RB085BM-90TL
Description
DIODE ARRAY SCHOTT 90V 5A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 90 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RB085BM-90TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 90 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes