Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

RB060M-60DDTR | |
|---|---|
DigiKey Part Number | RB060M-60DDTRTR-ND - Tape & Reel (TR) RB060M-60DDTRCT-ND - Cut Tape (CT) RB060M-60DDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB060M-60DDTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14706 € | 441,18 € |
| 6.000 | 0,13468 € | 808,08 € |
| 9.000 | 0,12837 € | 1.155,33 € |
| 15.000 | 0,12128 € | 1.819,20 € |
| 21.000 | 0,11708 € | 2.458,68 € |
| 30.000 | 0,11300 € | 3.390,00 € |
| 75.000 | 0,11151 € | 8.363,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |




