8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR822FVT-GE2

DigiKey Part Number
846-LMR822FVT-GE2TR-ND - Tape & Reel (TR)
846-LMR822FVT-GE2CT-ND - Cut Tape (CT)
846-LMR822FVT-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR822FVT-GE2
Description
LMR SERIES, LOW SUPPLY CURRENT O
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
650µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80500 €8,05 €
250,72920 €18,23 €
1000,64540 €64,54 €
2500,60556 €151,39 €
5000,58158 €290,79 €
1.0000,56179 €561,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53737 €1.612,11 €
6.0000,52542 €3.152,52 €
9.0000,51943 €4.674,87 €
15.0000,51280 €7.692,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €