Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C20VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C20VLT116TR-ND - Tape & Reel (TR) 846-BZX84C20VLT116CT-ND - Cut Tape (CT) 846-BZX84C20VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20VLT116 |
Description | DIODE ZENER 20V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±6% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03469 € | 104,07 € |
| 6.000 | 0,03098 € | 185,88 € |
| 9.000 | 0,02909 € | 261,81 € |
| 15.000 | 0,02696 € | 404,40 € |
| 21.000 | 0,02570 € | 539,70 € |
| 30.000 | 0,02447 € | 734,10 € |
| 75.000 | 0,02178 € | 1.633,50 € |
| 150.000 | 0,02012 € | 3.018,00 € |
| 300.000 | 0,01872 € | 5.616,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |




