Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU9873F-GTE2 | |
|---|---|
DigiKey Part Number | BU9873F-GTE2TR-ND - Tape & Reel (TR) BU9873F-GTE2CT-ND - Cut Tape (CT) BU9873F-GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU9873F-GTE2 |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1µA ~ 1.35µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42922 € | 1.073,05 € |
| 5.000 | 0,41882 € | 2.094,10 € |
| 7.500 | 0,41361 € | 3.102,07 € |
| 12.500 | 0,40784 € | 5.098,00 € |
| 17.500 | 0,40446 € | 7.078,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |












