
BU7250G-TR | |
|---|---|
DigiKey Part Number | BU7250G-TRTR-ND - Tape & Reel (TR) BU7250G-TRCT-ND - Cut Tape (CT) BU7250G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7250G-TR |
Description | IC COMPARATOR 1 CMOS 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7250G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 750ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33084 € | 82,71 € |
| 500 | 0,31636 € | 158,18 € |
| 1.000 | 0,30445 € | 304,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28973 € | 869,19 € |
| 6.000 | 0,28253 € | 1.695,18 € |
| 9.000 | 0,27892 € | 2.510,28 € |
| 15.000 | 0,27493 € | 4.123,95 € |
| 21.000 | 0,27260 € | 5.724,60 € |
| 30.000 | 0,27035 € | 8.110,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

