

BU33TA2WNVX-TR | |
|---|---|
DigiKey Part Number | 846-BU33TA2WNVX-TR-ND - Tape & Reel (TR) 846-BU33TA2WNVX-CT-ND - Cut Tape (CT) 846-BU33TA2WNVX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33TA2WNVX-TR |
Description | IC REG LINEAR 3.3V SSON004X1216 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU33TA2WNVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38960 € | 9,74 € |
| 100 | 0,34080 € | 34,08 € |
| 250 | 0,31764 € | 79,41 € |
| 500 | 0,30362 € | 151,81 € |
| 1.000 | 0,29212 € | 292,12 € |
| 2.500 | 0,27996 € | 699,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27264 € | 1.363,20 € |
| 10.000 | 0,26661 € | 2.666,10 € |
| 15.000 | 0,26359 € | 3.953,85 € |
| 25.000 | 0,26025 € | 6.506,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

