
BR25G640F-3GE2 | |
|---|---|
DigiKey Part Number | BR25G640F-3GE2TR-ND - Tape & Reel (TR) BR25G640F-3GE2CT-ND - Cut Tape (CT) BR25G640F-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G640F-3GE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25G640F-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,45640 € | 11,41 € |
| 50 | 0,44660 € | 22,33 € |
| 100 | 0,43690 € | 43,69 € |
| 250 | 0,42388 € | 105,97 € |
| 500 | 0,41404 € | 207,02 € |
| 1.000 | 0,40420 € | 404,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42258 € | 1.056,45 € |
| 5.000 | 0,41213 € | 2.060,65 € |
| 7.500 | 0,40607 € | 3.045,53 € |
| 12.500 | 0,39852 € | 4.981,50 € |
| 17.500 | 0,39359 € | 6.887,82 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

