Similar

BR25A256F-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A256F-3MGE2TR-ND - Tape & Reel (TR) BR25A256F-3MGE2CT-ND - Cut Tape (CT) BR25A256F-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A256F-3MGE2 |
Description | IC EEPROM 256KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,22360 € | 30,59 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,16910 € | 116,91 € |
| 250 | 1,13288 € | 283,22 € |
| 500 | 1,10560 € | 552,80 € |
| 1.000 | 1,07852 € | 1.078,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,12660 € | 2.816,50 € |
| 5.000 | 1,09819 € | 5.490,95 € |
| 7.500 | 1,08179 € | 8.113,43 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |


