BR24C08A-10TU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 175
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71.989
Unit Price: 0,27000 €
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C08A-10TU-1.8

DigiKey Part Number
BR24C08A-10TU-1.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C08A-10TU-1.8
Description
IC EEPROM 8KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes