TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

BD3650FP-ME2

DigiKey Part Number
BD3650FP-ME2TR-ND - Tape & Reel (TR)
BD3650FP-ME2CT-ND - Cut Tape (CT)
BD3650FP-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3650FP-ME2
Description
IC REG LINEAR 5V 300MA TO252-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BD3650FP-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 200mA
Current - Output
Current - Supply (Max)
1 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55700 €15,57 €
251,42240 €35,56 €
1001,27400 €127,40 €
2501,20336 €300,84 €
5001,16078 €580,39 €
1.0001,12572 €1.125,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,09687 €2.193,74 €
4.0001,07312 €4.292,48 €
6.0001,06124 €6.367,44 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,52890 €