
BD3490FV-E2 | |
|---|---|
DigiKey Part Number | BD3490FV-E2TR-ND - Tape & Reel (TR) BD3490FV-E2CT-ND - Cut Tape (CT) BD3490FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3490FV-E2 |
Description | IC AUDIO TONE PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 4.75V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02700 € | 20,27 € |
| 25 | 1,85800 € | 46,45 € |
| 100 | 1,67190 € | 167,19 € |
| 250 | 1,58308 € | 395,77 € |
| 500 | 1,52960 € | 764,80 € |
| 1.000 | 1,48556 € | 1.485,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,44933 € | 2.898,66 € |
| 4.000 | 1,41950 € | 5.678,00 € |
| 6.000 | 1,40457 € | 8.427,42 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,26700 € |

