


BD33GC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD33GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) 846-BD33GC0MEFJ-LBH2CT-ND - Cut Tape (CT) 846-BD33GC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GC0MEFJ-LBH2 |
Description | IC REG LINEAR 3.3V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50440 € | 37,61 € |
| 100 | 1,34900 € | 134,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27488 € | 318,72 € |
| 500 | 1,23016 € | 615,08 € |
| 750 | 1,20779 € | 905,84 € |
| 1.250 | 1,18299 € | 1.478,74 € |
| 1.750 | 1,16850 € | 2.044,88 € |
| 2.500 | 1,15455 € | 2.886,38 € |
| 6.250 | 1,12454 € | 7.028,38 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

