
BD33C0AFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD33C0AFP2-CE2TR-ND - Tape & Reel (TR) 846-BD33C0AFP2-CE2CT-ND - Cut Tape (CT) 846-BD33C0AFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AFP2-CE2 |
Description | IC REG LINEAR 3.3V 1A TO263-3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,89640 € | 47,41 € |
| 100 | 1,70690 € | 170,69 € |
| 250 | 1,61664 € | 404,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56220 € | 781,10 € |
| 1.000 | 1,51741 € | 1.517,41 € |
| 1.500 | 1,49497 € | 2.242,45 € |
| 2.500 | 1,47012 € | 3.675,30 € |
| 3.500 | 1,45558 € | 5.094,53 € |
| 5.000 | 1,44161 € | 7.208,05 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

