Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAW156HMT116 | |
|---|---|
DigiKey Part Number | 846-BAW156HMT116TR-ND - Tape & Reel (TR) 846-BAW156HMT116CT-ND - Cut Tape (CT) 846-BAW156HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156HMT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03781 € | 113,43 € |
| 6.000 | 0,03382 € | 202,92 € |
| 9.000 | 0,03179 € | 286,11 € |
| 15.000 | 0,02949 € | 442,35 € |
| 21.000 | 0,02814 € | 590,94 € |
| 30.000 | 0,02681 € | 804,30 € |
| 75.000 | 0,02391 € | 1.793,25 € |
| 150.000 | 0,02212 € | 3.318,00 € |
| 300.000 | 0,02061 € | 6.183,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |



