Parametric Equivalent
Parametric Equivalent

2SCR554PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR554PFRAT100TR-ND - Tape & Reel (TR) 2SCR554PFRAT100CT-ND - Cut Tape (CT) 2SCR554PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR554PFRAT100 |
Description | TRANS NPN 80V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR554PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15968 € | 159,68 € |
| 2.000 | 0,14435 € | 288,70 € |
| 3.000 | 0,13654 € | 409,62 € |
| 5.000 | 0,12775 € | 638,75 € |
| 7.000 | 0,12254 € | 857,78 € |
| 10.000 | 0,11748 € | 1.174,80 € |
| 25.000 | 0,10638 € | 2.659,50 € |
| 50.000 | 0,10186 € | 5.093,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |



