MFR Recommended
Similar
Similar
Similar

TMP75BQDQ1 | |
|---|---|
DigiKey Part Number | TMP75BQDQ1-ND |
Manufacturer | |
Manufacturer Product Number | TMP75BQDQ1 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BQDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 4V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



