Similar
Similar
Similar

TLE2037AMD | |
|---|---|
DigiKey Part Number | 296-25131-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037AMD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037AMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,26037 € | 978,11 € |
| Unit Price without VAT: | 3,26037 € |
|---|---|
| Unit Price with VAT: | 3,94505 € |



