


TLC5921DAP | |
|---|---|
DigiKey Part Number | 296-10349-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5921DAP |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5921DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18700 € | 21,87 € |
| 46 | 1,91000 € | 87,86 € |
| 138 | 1,77210 € | 244,55 € |
| 276 | 1,70464 € | 470,48 € |
| 506 | 1,65547 € | 837,67 € |
| 1.012 | 1,60862 € | 1.627,92 € |
| 2.530 | 1,55913 € | 3.944,60 € |
| 5.014 | 1,52967 € | 7.669,77 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

