
TLC5905PAP | |
|---|---|
DigiKey Part Number | 296-2379-ND |
Manufacturer | |
Manufacturer Product Number | TLC5905PAP |
Description | IC LED DRV LIN 80/120MA 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA, 120mA 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5905PAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA, 120mA | |
Frequency | 15MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,12319 € | 999,42 € |
| Unit Price without VAT: | 3,12319 € |
|---|---|
| Unit Price with VAT: | 3,77906 € |

