
SN65CML100DGK | |
|---|---|
DigiKey Part Number | 296-13871-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65CML100DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 1.5Gbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65CML100DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | CML | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,47300 € | 34,73 € |
| 80 | 2,94888 € | 235,91 € |
| 160 | 2,83188 € | 453,10 € |
| 320 | 2,73550 € | 875,36 € |
| 560 | 2,67032 € | 1.495,38 € |
| 1.040 | 2,60918 € | 2.713,55 € |
| 2.560 | 2,53723 € | 6.495,31 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,50550 € |









