20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT541ADWG

DigiKey Part Number
MC74HCT541ADWGOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT541ADWG
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT541ADWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29.678
Check Lead Time
Marketplace Stock: 2.049 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50200 €5,02 €
380,43289 €16,45 €
1140,39237 €44,73 €
2660,36865 €98,06 €
5320,35305 €187,82 €
1.0260,34079 €349,65 €
2.5080,32736 €821,02 €
5.0160,31904 €1.600,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €

Other Suppliers on DigiKey

2.049In Stock
Ships from Rochester Electronics, LLC