
LM5121QMH/NOPB | |
|---|---|
DigiKey Part Number | 296-39770-5-ND |
Manufacturer | |
Manufacturer Product Number | LM5121QMH/NOPB |
Description | IC REG CTRLR BOOST 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5121QMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,32200 € | 43,22 € |
| 73 | 3,71068 € | 270,88 € |
| 146 | 3,56589 € | 520,62 € |
| 292 | 3,44668 € | 1.006,43 € |
| 511 | 3,36603 € | 1.720,04 € |
| 1.022 | 3,28217 € | 3.354,38 € |
| 2.555 | 3,19366 € | 8.159,80 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,80020 € |















