
LM431CCZ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM431CCZ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM431CCZ/NOPB |
Description | LM431 ADJUSTABLE PRECISION |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 773 | 0,33454 € | 258,60 € |
| Unit Price without VAT: | 0,33454 € |
|---|---|
| Unit Price with VAT: | 0,40479 € |

