FS100R12KT4GBOSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 97,52000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47
Unit Price: 100,38000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12
Unit Price: 84,93000 €
Datasheet
FS100R12KT4GBOSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS100R12KT4GBOSA1
FS100R12KT4GBOSA1

FS100R12KT4GBOSA1

DigiKey Part Number
FS100R12KT4GBOSA1-ND
Manufacturer
Manufacturer Product Number
FS100R12KT4GBOSA1
Description
IGBT MOD 1200V 100A 515W
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 100 A 515 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
100 A
Power - Max
515 W
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 100A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
6.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 15 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
182,62000 €82,62 €
1067,79900 €677,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,62000 €
Unit Price with VAT:99,97020 €

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC