
BQ7694006DBT | |
|---|---|
DigiKey Part Number | 296-37790-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7694006DBT |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694006DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,42200 € | 44,22 € |
| 40 | 3,95175 € | 158,07 € |
| 120 | 3,68917 € | 442,70 € |
| 280 | 3,53543 € | 989,92 € |
| 520 | 3,44410 € | 1.790,93 € |
| 1.000 | 3,36340 € | 3.363,40 € |
| 2.520 | 3,27191 € | 8.245,21 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,95750 € |


