
RTQ2117AGQVT-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2117AGQVT-QATR-ND - Tape & Reel (TR) 1028-RTQ2117AGQVT-QACT-ND - Cut Tape (CT) 1028-RTQ2117AGQVT-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2117AGQVT-QA |
Description | IC REG BUCK ADJ 3A 32WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86800 € | 28,68 € |
| 25 | 2,63960 € | 65,99 € |
| 100 | 2,38790 € | 238,79 € |
| 250 | 2,26796 € | 566,99 € |
| 500 | 2,19562 € | 1.097,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,99173 € | 2.987,59 € |
| 3.000 | 1,94997 € | 5.849,91 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,57380 € |

