RT9721AGB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,04000 €
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9721AGB

DigiKey Part Number
RT9721AGB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9721AGB
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.