
RT9703GS | |
|---|---|
DigiKey Part Number | 1028-RT9703GSTR-ND - Tape & Reel (TR) 1028-RT9703GSCT-ND - Cut Tape (CT) 1028-RT9703GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9703GS |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -20°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52120 € | 13,03 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,42856 € | 107,14 € |
| 500 | 0,41052 € | 205,26 € |
| 1.000 | 0,39567 € | 395,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37999 € | 949,98 € |
| 5.000 | 0,37054 € | 1.852,70 € |
| 7.500 | 0,36581 € | 2.743,58 € |
| 12.500 | 0,36057 € | 4.507,12 € |
| 17.500 | 0,35750 € | 6.256,25 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

