
RT9466GQW | |
|---|---|
DigiKey Part Number | 1028-RT9466GQWTR-ND - Tape & Reel (TR) 1028-RT9466GQWCT-ND - Cut Tape (CT) 1028-RT9466GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9466GQW |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | RT9466GQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,86040 € | 46,51 € |
| 100 | 1,67340 € | 167,34 € |
| 250 | 1,58428 € | 396,07 € |
| 500 | 1,53058 € | 765,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,46424 € | 2.196,36 € |
| 3.000 | 1,43178 € | 4.295,34 € |
| 4.500 | 1,41552 € | 6.369,84 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

