RT9284B-20GJ6E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,95941 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,78840 €
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9284B-20GJ6E

DigiKey Part Number
RT9284B-20GJ6E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9284B-20GJ6E
Description
IC LED DRVR RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator PWM Dimming 100mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
100mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.