RT9183-25GG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,64000 €
Datasheet
RT9164A-15GG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT9164A-15GG

RT9183-25GG

DigiKey Part Number
RT9183-25GG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9183-25GG
Description
IC REG LINEAR 2.5V 1.5A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes