
RT9119GQV | |
|---|---|
DigiKey Part Number | RT9119GQVTR-ND - Tape & Reel (TR) RT9119GQVCT-ND - Cut Tape (CT) RT9119GQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9119GQV |
Description | IC AUDIO AMP 2-CH VQFN-28 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-VQFN (4x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-VQFN (4x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22300 € | 22,23 € |
| 25 | 2,04000 € | 51,00 € |
| 100 | 1,83780 € | 183,78 € |
| 250 | 1,74144 € | 435,36 € |
| 500 | 1,68332 € | 841,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,22593 € | 1.838,89 € |
| 3.000 | 1,19786 € | 3.593,58 € |
| 4.500 | 1,18381 € | 5.327,15 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |

