
RT9114BGQV | |
|---|---|
DigiKey Part Number | RT9114BGQVTR-ND - Tape & Reel (TR) RT9114BGQVCT-ND - Cut Tape (CT) RT9114BGQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9114BGQV |
Description | IC REG AUDIO AMP 2-CH 28VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-VQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 8V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-VQFN (4x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,41500 € | 44,15 € |
| 25 | 4,08400 € | 102,10 € |
| 100 | 3,71940 € | 371,94 € |
| 250 | 3,54580 € | 886,45 € |
| 500 | 3,44114 € | 1.720,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10641 € | 1.659,61 € |
| 3.000 | 1,08060 € | 3.241,80 € |
| 4.500 | 1,06768 € | 4.804,56 € |
| 7.500 | 1,05336 € | 7.900,20 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,94540 € |

