Parametric Equivalent
Parametric Equivalent


RT9078-12GJ5 | |
|---|---|
DigiKey Part Number | RT9078-12GJ5TR-ND - Tape & Reel (TR) RT9078-12GJ5CT-ND - Cut Tape (CT) RT9078-12GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-12GJ5 |
Description | IC REG LIN 1.2V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10950 € | 10,95 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09532 € | 47,66 € |
| 1.000 | 0,09095 € | 90,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08036 € | 241,08 € |
| 6.000 | 0,07785 € | 467,10 € |
| 9.000 | 0,07659 € | 689,31 € |
| 15.000 | 0,07520 € | 1.128,00 € |
| 21.000 | 0,07438 € | 1.561,98 € |
| 30.000 | 0,07360 € | 2.208,00 € |
| 75.000 | 0,07192 € | 5.394,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |


