
RT9059-15GQW | |
|---|---|
DigiKey Part Number | 1028-RT9059-15GQWTR-ND - Tape & Reel (TR) 1028-RT9059-15GQWCT-ND - Cut Tape (CT) 1028-RT9059-15GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9059-15GQW |
Description | IC REG LINEAR 1.5V 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30730 € | 30,73 € |
| 250 | 0,28604 € | 71,51 € |
| 500 | 0,27322 € | 136,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25736 € | 386,04 € |
| 3.000 | 0,24959 € | 748,77 € |
| 4.500 | 0,24570 € | 1.105,65 € |
| 7.500 | 0,24139 € | 1.810,42 € |
| 10.500 | 0,23887 € | 2.508,13 € |
| 15.000 | 0,23645 € | 3.546,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

